
The FQB14N15TM is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 150V and a continuous drain current of 14.4A. The device is packaged in a TO-263-3 case and is lead free and RoHS compliant. The FQB14N15TM is suitable for high power applications due to its maximum power dissipation of 104W and power dissipation of 3.75W.
Onsemi FQB14N15TM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14.4A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 715pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB14N15TM to view detailed technical specifications.
No datasheet is available for this part.
