Onsemi FQB17P10TM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 16.5A |
| Current Rating | -16.5A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.75W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB17P10TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
