
Onsemi FQB27N25TM technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 25.5A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 110mR |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 80ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB27N25TM to view detailed technical specifications.
No datasheet is available for this part.
