
The FQB2NA90TM is a high-voltage N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.8A and a drain to source breakdown voltage of 900V. The device is packaged in a TO-263-3 surface mount package and is lead-free and RoHS compliant. The FQB2NA90TM is suitable for high-power applications requiring high voltage and current handling.
Onsemi FQB2NA90TM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 2.8A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 5.8R |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 680pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Rds On Max | 5.8R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB2NA90TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
