
The FQB3N60CTM is a N-CHANNEL MOSFET with a Drain to Source Breakdown Voltage of 600V and a Continuous Drain Current of 3A. It features a TO-263-3 package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The FQB3N60CTM has a maximum power dissipation of 75W and a maximum drain to source resistance of 2.8R.
Onsemi FQB3N60CTM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.8R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 565pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 3.4R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB3N60CTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
