
The FQB46N15TM is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 150V and a continuous drain current of 45.6A. It features a drain to source resistance of 42mR and a power dissipation of 3.75W. The device is packaged in a D2PAK case and is available on tape and reel. The FQB46N15TM operates over a temperature range of -55°C to 175°C and is not RoHS compliant.
Onsemi FQB46N15TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 45.6A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 42mR |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 210ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB46N15TM to view detailed technical specifications.
No datasheet is available for this part.
