Onsemi FQB47P06TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 26mR |
| Fall Time | 195ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FQB47P06TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
