Onsemi FQB50N06 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Nominal Vgs | 4V |
| Power Dissipation | 120W |
| Reach SVHC Compliant | No |
| Resistance | 0.022R |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB50N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
