Onsemi FQB55N10 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 155W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Packaging | Cut Tape |
| Power Dissipation | 155W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB55N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
