
N-channel MOSFET, 500V drain-source breakdown voltage, 5A continuous drain current, and 1.3 Ohm drain-source resistance. Features a 4V threshold voltage, 625pF input capacitance, and 48ns fall time. Packaged in a TO-263-3 surface-mount D2PAK, this component offers 96W maximum power dissipation and operates from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi FQB5N50CFTM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.3R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 625pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 96W |
| Rds On Max | 1.55R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FRFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB5N50CFTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
