Onsemi FQB5N60CTM-WS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 670pF |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 2.5R |
| Series | QFET® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB5N60CTM-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
