
The FQB6N60TM is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 600V and a continuous drain current of 6.2A. The device is lead free and RoHS compliant, packaged in a TO-263-3 case and available in tape and reel packaging.
Onsemi FQB6N60TM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB6N60TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
