
Onsemi FQB7P20TM_F085 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 770pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.13W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 690mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | -3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB7P20TM_F085 to view detailed technical specifications.
No datasheet is available for this part.
