Onsemi FQB85N06TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 60V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB85N06TM to view detailed technical specifications.
No datasheet is available for this part.