Onsemi FQB9N50CFTM_WS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.03nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 173W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 173W |
| Rds On Max | 850mR |
| RoHS Compliant | Yes |
| Series | FRFET™ |
| Turn-Off Delay Time | 93ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB9N50CFTM_WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
