
N-Channel Power MOSFET, Logic Level, 200V Vds, 7.6A Continuous Drain Current. Features 380mΩ maximum Drain-Source On-Resistance, 2.5W power dissipation, and 13ns turn-on delay. Packaged in a TO-252-3 (DPAK) surface-mount package, this RoHS compliant component operates from -55°C to 150°C.
Onsemi FQD10N20LTM technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.6A |
| Current Rating | 7.6A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 380MR |
| Element Configuration | Single |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.517mm |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 360mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 200V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD10N20LTM to view detailed technical specifications.
No datasheet is available for this part.
