
The FQD11P06TF is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of -60V and a drain to source resistance of 185mR. The device is rated for a maximum power dissipation of 38W and a continuous drain current of 9.4A. It is packaged in a TO-252-3 package and is lead-free and RoHS compliant.
Onsemi FQD11P06TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | -9.4A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 185mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 185mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD11P06TF to view detailed technical specifications.
No datasheet is available for this part.
