
N-Channel Power MOSFET, DPAK package, 200V drain-source breakdown voltage, 9A continuous drain current, and 280mΩ drain-source resistance. Features include a 30V gate-source voltage, 150°C maximum operating temperature, and 2.5W maximum power dissipation. This surface-mount component offers fast switching speeds with turn-on delay of 13ns and turn-off delay of 30ns. RoHS compliant and lead-free.
Onsemi FQD12N20TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 200V |
| Element Configuration | Single |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 910pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 200V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD12N20TM to view detailed technical specifications.
No datasheet is available for this part.
