Onsemi FQD12P10TF_NB82105 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 800pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 290mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD12P10TF_NB82105 to view detailed technical specifications.
No datasheet is available for this part.
