
The FQD13N06LTF is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 28W and a maximum drain to source breakdown voltage of 60V. The device has a maximum continuous drain current of 11A and a maximum drain to source resistance of 115mR. It is RoHS compliant and lead free.
Onsemi FQD13N06LTF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 115mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD13N06LTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
