
N-Channel Power MOSFET, DPAK package, featuring 60V drain-source breakdown voltage and 10A continuous drain current. Offers 140mΩ maximum drain-source on-resistance. Designed for surface mounting with a compact DPAK footprint. Operating temperature range from -55°C to 150°C. Includes fast switching characteristics with 5ns turn-on delay and 15ns fall time. Packaged in a 2500-piece tape and reel.
Onsemi FQD13N06TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.3mm |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 60V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD13N06TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
