Onsemi FQD18N20V2 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 5V |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD18N20V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
