
N-Channel Power MOSFET, QFET® series, featuring a 600V drain-source breakdown voltage and 1A continuous drain current. This surface-mount device offers a low 11.5Ω drain-source on-resistance and 2.5W maximum power dissipation. Designed for efficient switching, it exhibits a 7ns turn-on delay and 13ns turn-off delay. Packaged in a DPAK for automated assembly, this RoHS compliant component operates across a -55°C to 150°C temperature range.
Onsemi FQD1N60CTM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 11.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 11.5R |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 11.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 600V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD1N60CTM to view detailed technical specifications.
No datasheet is available for this part.
