
N-channel MOSFET, 600V drain-source breakdown voltage, 1A continuous drain current, and 11.5 Ohm Rds On. This surface-mount component features a TO-252 package, 25ns fall time, and 7ns turn-off delay time. With a maximum power dissipation of 30W and an operating temperature range of -55°C to 150°C, it is RoHS compliant.
Onsemi FQD1N60TF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 11.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 11.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 7ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD1N60TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
