
N-Channel Power MOSFET, DPAK surface mount package. Features 60V drain-source breakdown voltage, 16.8A continuous drain current, and 63mΩ drain-source resistance. Operates with a 4V threshold voltage and includes 5ns turn-on delay, 20ns turn-off delay, and 25ns fall time. Maximum power dissipation is 2.5W, with operating temperatures from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi FQD20N06TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 16.8A |
| Current | 18A |
| Current Rating | 16.8A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 63mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.3mm |
| Input Capacitance | 590pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 63mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 5ns |
| Voltage | 55V |
| DC Rated Voltage | 60V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD20N06TM to view detailed technical specifications.
No datasheet is available for this part.
