
The FQD2N40TF is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 25W and a drain to source breakdown voltage of 400V. The device features a drain to source resistance of 5.8R and a current rating of 1.4A. It is lead free and RoHS compliant, packaged in a TO-252-3 package and available in quantities of 2000 on tape and reel.
Onsemi FQD2N40TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.4A |
| Current Rating | 1.4A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 5.8R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 5.8R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 7ns |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD2N40TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
