Onsemi FQD2N60CTM-WS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FQD2N60CTM-WS to view detailed technical specifications.
No datasheet is available for this part.