
N-channel MOSFET, 900V drain-source breakdown voltage, 1.7A continuous drain current, and 7.2 Ohm maximum drain-source on-resistance. Features a TO-252-3 surface mount package, 50W maximum power dissipation, and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 15ns and fall time of 30ns. Lead-free and RoHS compliant.
Onsemi FQD2N90TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 7.2R |
| Drain to Source Voltage (Vdss) | 900V |
| Element Configuration | Single |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 7.2R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 900V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD2N90TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
