
The FQD30N06TF is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 22.7A and a drain to source breakdown voltage of 60V. The device is packaged in a TO-252-3 package and is lead free. It is RoHS compliant and has a maximum power dissipation of 44W.
Onsemi FQD30N06TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 22.7A |
| Current Rating | 22.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 945pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 35ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD30N06TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
