
N-channel Power MOSFET, QFET™ series, featuring a 60V drain-source voltage and 22.7A continuous drain current. This surface-mount device offers a low on-resistance of 45mΩ and a maximum power dissipation of 2.5W. Packaged in a DPAK (TO-252-3) for tape and reel deployment, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi FQD30N06TM technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 22.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Input Capacitance | 945pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD30N06TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
