Onsemi FQD3N60TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 3.6R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD3N60TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
