Onsemi FQD5N30TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | 4.3A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 430pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD5N30TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
