
P-channel Power MOSFET featuring a -60V drain-source breakdown voltage and a continuous drain current of 5.4A. Surface mount DPAK package with a maximum on-resistance of 450mΩ. Operates from -55°C to 150°C with a maximum power dissipation of 2.5W. Includes fast switching characteristics with turn-on delay time of 7ns and fall time of 25ns.
Onsemi FQD7P06TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.4A |
| Current Rating | -5.4A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 450mR |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.39mm |
| Input Capacitance | 295pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 451mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 7.5ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | -60V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD7P06TM to view detailed technical specifications.
No datasheet is available for this part.
