P-channel MOSFET transistor featuring a -200V drain-source breakdown voltage and 5.7A continuous drain current. Surface mount DPAK package with 690mR maximum drain-source on resistance. Operates with a 5V nominal gate-source voltage and a 30V maximum gate-source voltage. Includes 15ns turn-on delay and 30ns turn-off delay, with 42ns fall time. 2.5W maximum power dissipation and 150°C maximum operating temperature.
Onsemi FQD7P20TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.7A |
| Current | 13A |
| Current Rating | -5.7A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 690mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 690mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 690mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | -5V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| Voltage | 150V |
| DC Rated Voltage | -200V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD7P20TM to view detailed technical specifications.
No datasheet is available for this part.
