
The FQD8P10TF_NB82052 is a P-channel FET from Onsemi with a maximum operating temperature of -55°C to 150°C. It features a maximum power dissipation of 2.5W and a continuous drain current of 6.6A. The device has a drain to source breakdown voltage of -100V and a drain to source resistance of 530mR. It is packaged in a TO-252-3 surface mount package and is lead free.
Onsemi FQD8P10TF_NB82052 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 530mR |
| Series | QFET™ |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD8P10TF_NB82052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
