
Onsemi FQH44N10_F133 technical specifications.
| Continuous Drain Current (ID) | 48A |
| Element Configuration | Single |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 19ns |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQH44N10_F133 to view detailed technical specifications.
No datasheet is available for this part.
