
The FQH90N15 is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 90A and a maximum power dissipation of 375W. The device is packaged in a TO-247-3 case and is suitable for through-hole mounting. The FQH90N15 is RoHS compliant and lead-free.
Onsemi FQH90N15 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 410ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 8.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 470ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQH90N15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
