Onsemi FQI12N50TU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 12.1A |
| Current Rating | 12.1A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.02nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 179W |
| Mount | Through Hole |
| Rds On Max | 490mR |
| Series | QFET® |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI12N50TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.