
Onsemi FQI13N06TU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Rds On Max | 135mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 8ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI13N06TU to view detailed technical specifications.
No datasheet is available for this part.
