Onsemi FQI34P10TU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 33.5A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 210ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.91nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 155W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.75W |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI34P10TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
