
The FQI3N25TU is a N-CHANNEL MOSFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 45W and a maximum operating voltage of 250V. The device is packaged in a TO-262-3 package and is mounted through a hole. It is lead free and RoHS compliant.
Onsemi FQI3N25TU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 2.8A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 5.5ns |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI3N25TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
