N-Channel Power MOSFET, featuring a 60V drain-to-source breakdown voltage and a continuous drain current of 50A. This component offers a low on-resistance of 22mΩ, ensuring efficient power transfer. Packaged in an I2PAK (TO-262-3) for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 120W. The device exhibits fast switching characteristics with turn-on delay time of 15ns and fall time of 65ns.
Onsemi FQI50N06TU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.54nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 60V |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI50N06TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.