Onsemi FQI7P06TU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 7A |
| Current Rating | -7A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 410mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 295pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.75W |
| Rds On Max | 410mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 7.5ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI7P06TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
