Onsemi FQI9N25CTU technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 430mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Rds On Max | 430mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI9N25CTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
