N-Channel Power MOSFET, 500V Drain-Source Voltage, 40A Continuous Drain Current, 110mΩ Drain-Source On-Resistance. Features FRFET® technology, TO-264 package, 460W maximum power dissipation, and through-hole mounting. Operates from -55°C to 150°C with a 30V Gate-Source Voltage rating. Includes 7.5nF input capacitance and typical switching times of 140ns (turn-on) and 350ns (turn-off). RoHS compliant and lead-free.
Onsemi FQL40N50F technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 110mR |
| Element Configuration | Single |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 460W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | FRFET® |
| Turn-Off Delay Time | 350ns |
| Turn-On Delay Time | 140ns |
| DC Rated Voltage | 500V |
| Weight | 6.756g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQL40N50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
