
The FQP10N20CTSTU is a TO-220-3 packaged N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 9.5A and a maximum power dissipation of 72W. The device is RoHS compliant and lead free, with a DC rated voltage of 200V and a gate to source voltage of 30V.
Onsemi FQP10N20CTSTU technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.5A |
| Current Rating | 9.5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 72W |
| Rds On Max | 360mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP10N20CTSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
