
Onsemi FQP10N20L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 360mR |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 87W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP10N20L to view detailed technical specifications.
No datasheet is available for this part.
