
N-Channel Power MOSFET, QFET® series, featuring a 100V drain-source breakdown voltage and 12.8A continuous drain current. This through-hole component offers a low 180mΩ drain-source on-resistance and a maximum power dissipation of 65W. Operating across a wide temperature range from -55°C to 175°C, it includes fast switching characteristics with turn-on delay of 5ns and fall time of 25ns. Packaged in a TO-220AB case, this RoHS compliant MOSFET is ideal for power switching applications.
Onsemi FQP13N10 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 12.8A |
| Current Rating | 12.8A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 180mR |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 9.4mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP13N10 to view detailed technical specifications.
No datasheet is available for this part.
