N-channel MOSFET with 500V drain-source breakdown voltage and 13A continuous drain current. Features low 480mΩ drain-source on-resistance and 195W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. Packaged in a TO-220 through-hole mount with typical turn-on delay of 25ns and fall time of 100ns. RoHS compliant.
Onsemi FQP13N50C technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 480mR |
| Dual Supply Voltage | 500V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 2.055nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 195W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 195W |
| Rds On Max | 480mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 500V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP13N50C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
