
P-channel Power MOSFET, QFET series, featuring a -60V drain-source breakdown voltage and a continuous drain current of 17A. This single-element transistor offers a low drain-source on-resistance of 120mΩ at a nominal Vgs of -4V. Packaged in a TO-220AB through-hole mount, it supports a maximum power dissipation of 79W and operates across a wide temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Onsemi FQP17P06 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 17A |
| Current Rating | -17A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 120mR |
| Dual Supply Voltage | -60V |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 9.4mm |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -60V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP17P06 to view detailed technical specifications.
No datasheet is available for this part.
